
C0805J104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J104M5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J104M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J104M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,17422 € | 87,11 € |
| 1.000 | 0,16180 € | 161,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14868 € | 371,70 € |
| 5.000 | 0,14078 € | 703,90 € |
| 7.500 | 0,13682 € | 1.026,15 € |
| 12.500 | 0,13244 € | 1.655,50 € |
| 17.500 | 0,12987 € | 2.272,73 € |
| 25.000 | 0,12741 € | 3.185,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

