
C0805F223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6985-2-ND - Tape & Reel (TR) 399-6985-1-ND - Cut Tape (CT) 399-6985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,10100 € | 50,50 € |
| 1.000 | 0,09281 € | 92,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08417 € | 210,42 € |
| 5.000 | 0,07897 € | 394,85 € |
| 7.500 | 0,07636 € | 572,70 € |
| 12.500 | 0,07348 € | 918,50 € |
| 17.500 | 0,07179 € | 1.256,33 € |
| 25.000 | 0,07017 € | 1.754,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

