
C0805F153K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F153K5RACTUTR-ND - Tape & Reel (TR) 399-C0805F153K5RACTUCT-ND - Cut Tape (CT) 399-C0805F153K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F153K5RACTU |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F153K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10860 € | 10,86 € |
| 500 | 0,08526 € | 42,63 € |
| 1.000 | 0,07805 € | 78,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06725 € | 269,00 € |
| 8.000 | 0,06324 € | 505,92 € |
| 12.000 | 0,06123 € | 734,76 € |
| 20.000 | 0,05900 € | 1.180,00 € |
| 28.000 | 0,05770 € | 1.615,60 € |
| 40.000 | 0,05645 € | 2.258,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

