
C0805F105K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F105K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F105K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805F105K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F105K4RACAUTO |
Description | CAP CER 0805 1UF 16VDC X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10530 € | 10,53 € |
| 500 | 0,08252 € | 41,26 € |
| 1.000 | 0,07548 € | 75,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06808 € | 170,20 € |
| 5.000 | 0,06361 € | 318,05 € |
| 7.500 | 0,06138 € | 460,35 € |
| 12.500 | 0,05890 € | 736,25 € |
| 17.500 | 0,05746 € | 1.005,55 € |
| 25.000 | 0,05606 € | 1.401,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

