New at DigiKey
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F105K4RACAUTO

DigiKey Part Number
399-C0805F105K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0805F105K4RACAUTOCT-ND - Cut Tape (CT)
399-C0805F105K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F105K4RACAUTO
Description
CAP CER 0805 1UF 16VDC X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.731
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16300 €1,63 €
500,11880 €5,94 €
1000,10530 €10,53 €
5000,08252 €41,26 €
1.0000,07548 €75,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06808 €170,20 €
5.0000,06361 €318,05 €
7.5000,06138 €460,35 €
12.5000,05890 €736,25 €
17.5000,05746 €1.005,55 €
25.0000,05606 €1.401,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €