
C0805F103K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F103K4RACTUTR-ND - Tape & Reel (TR) 399-C0805F103K4RACTUCT-ND - Cut Tape (CT) 399-C0805F103K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103K4RACTU |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09850 € | 9,85 € |
| 500 | 0,07744 € | 38,72 € |
| 1.000 | 0,07082 € | 70,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06395 € | 255,80 € |
| 8.000 | 0,05631 € | 450,48 € |
| 12.000 | 0,05516 € | 661,92 € |
| 20.000 | 0,05488 € | 1.097,60 € |
| 28.000 | 0,05382 € | 1.506,96 € |
| 40.000 | 0,05354 € | 2.141,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

