C0805F103K2RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06969 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08441 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06969 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.095
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 88.226
Unit Price: 0,30000 €
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F103K2RAC3020

DigiKey Part Number
399-C0805F103K2RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F103K2RAC3020
Description
.010UF 200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F103K2RAC3020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07280 €291,20 €
Manufacturers Standard Package
Unit Price without VAT:0,07280 €
Unit Price with VAT:0,08518 €