
C0805X181K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-17460-2-ND - Tape & Reel (TR) 399-17460-1-ND - Cut Tape (CT) 399-17460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X181K1RACAUTO |
Description | CAP CER 180PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X181K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,12840 € | 64,20 € |
| 1.000 | 0,11865 € | 118,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10004 € | 400,16 € |
| 8.000 | 0,09661 € | 772,88 € |
| 12.000 | 0,09622 € | 1.154,64 € |
| 20.000 | 0,09579 € | 1.915,80 € |
| 28.000 | 0,09552 € | 2.674,56 € |
| 40.000 | 0,09387 € | 3.754,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

