
C0805C822J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C822J5GACTUCT-ND - Cut Tape (CT) 399-C0805C822J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J5GACTU |
Description | CAP CER 8200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30960 € | 15,48 € |
| 100 | 0,28030 € | 28,03 € |
| 500 | 0,23070 € | 115,35 € |
| 1.000 | 0,21536 € | 215,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19236 € | 769,44 € |
| 8.000 | 0,18382 € | 1.470,56 € |
| 12.000 | 0,17954 € | 2.154,48 € |
| 20.000 | 0,17479 € | 3.495,80 € |
| 28.000 | 0,17202 € | 4.816,56 € |
| 40.000 | 0,16935 € | 6.774,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

