
C0805C821JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15794-2-ND - Tape & Reel (TR) 399-15794-1-ND - Cut Tape (CT) 399-15794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821JAGACAUTO |
Description | CAP CER 820PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,12066 € | 60,33 € |
| 1.000 | 0,11125 € | 111,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09714 € | 388,56 € |
| 8.000 | 0,09190 € | 735,20 € |
| 12.000 | 0,08927 € | 1.071,24 € |
| 20.000 | 0,08636 € | 1.727,20 € |
| 28.000 | 0,08466 € | 2.370,48 € |
| 40.000 | 0,08303 € | 3.321,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

