
C0805C821J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C821J1GALTUTR-ND - Tape & Reel (TR) 399-C0805C821J1GALTUCT-ND - Cut Tape (CT) 399-C0805C821J1GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821J1GALTU |
Description | CAP CER 820PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821J1GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07768 € | 38,84 € |
| 1.000 | 0,07097 € | 70,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06093 € | 243,72 € |
| 8.000 | 0,05720 € | 457,60 € |
| 12.000 | 0,05533 € | 663,96 € |
| 20.000 | 0,05326 € | 1.065,20 € |
| 28.000 | 0,05205 € | 1.457,40 € |
| 40.000 | 0,05088 € | 2.035,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

