


C0805C684M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C684M5RACTUCT-ND - Cut Tape (CT) 399-C0805C684M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684M5RACTU |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,06834 € | 34,17 € |
| 1.000 | 0,06232 € | 62,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05600 € | 140,00 € |
| 5.000 | 0,05218 € | 260,90 € |
| 7.500 | 0,05027 € | 377,03 € |
| 12.500 | 0,04816 € | 602,00 € |
| 17.500 | 0,04762 € | 833,35 € |
| 25.000 | 0,04317 € | 1.079,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

