


C0805C683K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C683K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C683K3RACTUCT-ND - Cut Tape (CT) 399-C0805C683K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683K3RACTU |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,10194 € | 50,97 € |
| 1.000 | 0,09367 € | 93,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08127 € | 325,08 € |
| 8.000 | 0,07666 € | 613,28 € |
| 12.000 | 0,07436 € | 892,32 € |
| 20.000 | 0,07180 € | 1.436,00 € |
| 28.000 | 0,07031 € | 1.968,68 € |
| 40.000 | 0,06887 € | 2.754,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

