


C0805C683J1REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C683J1REC7210TR-ND - Tape & Reel (TR) 399-C0805C683J1REC7210CT-ND - Cut Tape (CT) 399-C0805C683J1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683J1REC7210 |
Description | CAP CER 0805 68NF 100V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683J1REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06698 € | 33,49 € |
| 1.000 | 0,06099 € | 60,99 € |
| 2.500 | 0,05470 € | 136,75 € |
| 5.000 | 0,05090 € | 254,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04779 € | 477,90 € |
| 20.000 | 0,04522 € | 904,40 € |
| 30.000 | 0,04393 € | 1.317,90 € |
| 50.000 | 0,04251 € | 2.125,50 € |
| 70.000 | 0,04167 € | 2.916,90 € |
| 100.000 | 0,04087 € | 4.087,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

