
C0805C681KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C681KDRACTUCT-ND - Cut Tape (CT) 399-C0805C681KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681KDRACTU |
Description | CAP CER 680PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15240 € | 15,24 € |
| 500 | 0,12200 € | 61,00 € |
| 1.000 | 0,11261 € | 112,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10907 € | 218,14 € |
| 4.000 | 0,08925 € | 357,00 € |
| 6.000 | 0,08480 € | 508,80 € |
| 10.000 | 0,08032 € | 803,20 € |
| 14.000 | 0,07917 € | 1.108,38 € |
| 20.000 | 0,07891 € | 1.578,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

