680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681K1RACAUTO

DigiKey Part Number
399-C0805C681K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C681K1RACAUTOCT-ND - Cut Tape (CT)
399-C0805C681K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681K1RACAUTO
Description
CAP CER 680PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15800 €1,58 €
500,11600 €5,80 €
1000,10280 €10,28 €
5000,08062 €40,31 €
1.0000,07381 €73,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06280 €251,20 €
8.0000,05979 €478,32 €
12.0000,05789 €694,68 €
20.0000,05653 €1.130,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €