
C0805C680JCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C680JCRACTUTR-ND - Tape & Reel (TR) 399-C0805C680JCRACTUCT-ND - Cut Tape (CT) 399-C0805C680JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680JCRACTU |
Description | CAP CER 68PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680JCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,12184 € | 60,92 € |
| 1.000 | 0,11246 € | 112,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10771 € | 269,27 € |
| 5.000 | 0,09171 € | 458,55 € |
| 7.500 | 0,09131 € | 684,83 € |
| 12.500 | 0,09084 € | 1.135,50 € |
| 17.500 | 0,09056 € | 1.584,80 € |
| 25.000 | 0,09029 € | 2.257,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

