


C0805C475M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475M9RACTUTR-ND - Tape & Reel (TR) 399-C0805C475M9RACTUCT-ND - Cut Tape (CT) 399-C0805C475M9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M9RACTU |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26520 € | 13,26 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,19540 € | 97,70 € |
| 1.000 | 0,18185 € | 181,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16756 € | 418,90 € |
| 5.000 | 0,15895 € | 794,75 € |
| 7.500 | 0,15463 € | 1.159,72 € |
| 12.500 | 0,14985 € | 1.873,13 € |
| 17.500 | 0,14706 € | 2.573,55 € |
| 25.000 | 0,14437 € | 3.609,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

