4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C475M8RACTU

DigiKey Part Number
399-C0805C475M8RACTUTR-ND - Tape & Reel (TR)
399-C0805C475M8RACTUCT-ND - Cut Tape (CT)
399-C0805C475M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475M8RACTU
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34800 €3,48 €
500,26360 €13,18 €
1000,23780 €23,78 €
5000,19416 €97,08 €
1.0000,18070 €180,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16647 €416,18 €
5.0000,15790 €789,50 €
7.5000,15360 €1.152,00 €
12.5000,14885 €1.860,63 €
17.5000,14606 €2.556,05 €
25.0000,14339 €3.584,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €