
C0805C475K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15719-2-ND - Tape & Reel (TR) 399-15719-1-ND - Cut Tape (CT) 399-15719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28460 € | 14,23 € |
| 100 | 0,25720 € | 25,72 € |
| 500 | 0,21086 € | 105,43 € |
| 1.000 | 0,19653 € | 196,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18140 € | 453,50 € |
| 5.000 | 0,17228 € | 861,40 € |
| 7.500 | 0,16771 € | 1.257,83 € |
| 12.500 | 0,16265 € | 2.033,12 € |
| 17.500 | 0,15969 € | 2.794,57 € |
| 25.000 | 0,15684 € | 3.921,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

