0.47 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474M3VACTU

DigiKey Part Number
399-C0805C474M3VACTUTR-ND - Tape & Reel (TR)
399-C0805C474M3VACTUCT-ND - Cut Tape (CT)
399-C0805C474M3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474M3VACTU
Description
CAP CER 0.47UF 25V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474M3VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21300 €2,13 €
500,15840 €7,92 €
1000,14140 €14,14 €
5000,11274 €56,37 €
1.0000,10391 €103,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09459 €236,47 €
5.0000,08898 €444,90 €
7.5000,08617 €646,27 €
12.5000,08305 €1.038,12 €
17.5000,08251 €1.443,92 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €