
C0805C474K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C474K5RALTUCT-ND - Cut Tape (CT) 399-C0805C474K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RALTU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,26150 € | 26,15 € |
| 500 | 0,21448 € | 107,24 € |
| 1.000 | 0,19996 € | 199,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18464 € | 461,60 € |
| 5.000 | 0,17541 € | 877,05 € |
| 7.500 | 0,17078 € | 1.280,85 € |
| 12.500 | 0,16565 € | 2.070,62 € |
| 17.500 | 0,16266 € | 2.846,55 € |
| 25.000 | 0,15977 € | 3.994,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

