


C0805C474J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474J8RACTUTR-ND - Tape & Reel (TR) 399-C0805C474J8RACTUCT-ND - Cut Tape (CT) 399-C0805C474J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J8RACTU |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,30180 € | 30,18 € |
| 500 | 0,24928 € | 124,64 € |
| 1.000 | 0,23304 € | 233,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21591 € | 539,77 € |
| 5.000 | 0,20558 € | 1.027,90 € |
| 7.500 | 0,20040 € | 1.503,00 € |
| 12.500 | 0,19467 € | 2.433,38 € |
| 17.500 | 0,19132 € | 3.348,10 € |
| 25.000 | 0,18809 € | 4.702,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

