
C0805C473K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6972-2-ND - Tape & Reel (TR) 399-6972-1-ND - Cut Tape (CT) 399-6972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03908 € | 19,54 € |
| 1.000 | 0,03519 € | 35,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02796 € | 111,84 € |
| 8.000 | 0,02590 € | 207,20 € |
| 12.000 | 0,02486 € | 298,32 € |
| 20.000 | 0,02372 € | 474,40 € |
| 28.000 | 0,02305 € | 645,40 € |
| 40.000 | 0,02241 € | 896,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

