
C1210C123JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C123JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C123JCGACAUTOCT-ND - Cut Tape (CT) 399-C1210C123JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C123JCGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C123JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41540 € | 1.038,50 € |
| 5.000 | 0,39899 € | 1.994,95 € |
| 7.500 | 0,39077 € | 2.930,78 € |
| 12.500 | 0,38165 € | 4.770,62 € |
| 17.500 | 0,37633 € | 6.585,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,57220 € | 28,61 € |
| 100 | 0,52540 € | 52,54 € |
| 500 | 0,44606 € | 223,03 € |
| 1.000 | 0,42153 € | 421,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,60100 € | 30,05 € |
| 100 | 0,55160 € | 55,16 € |
| 500 | 0,46838 € | 234,19 € |
| 1.000 | 0,44260 € | 442,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

