0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473G3GECAUTO

DigiKey Part Number
399-C0805C473G3GECAUTOTR-ND - Tape & Reel (TR)
399-C0805C473G3GECAUTOCT-ND - Cut Tape (CT)
399-C0805C473G3GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473G3GECAUTO
Description
CAP CER 0805 47NF 25V C0G 2%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473G3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63500 €6,35 €
500,49720 €24,86 €
1000,45460 €45,46 €
5000,38268 €191,34 €
1.0000,36042 €360,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33693 €842,33 €
5.0000,32277 €1.613,85 €
7.5000,31568 €2.367,60 €
12.5000,30781 €3.847,62 €
17.5000,30322 €5.306,35 €
25.0000,29879 €7.469,75 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,14660 €