
C0805C472KCRACTU | |
|---|---|
DigiKey Part Number | 399-9992-2-ND - Tape & Reel (TR) 399-9992-1-ND - Cut Tape (CT) 399-9992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472KCRACTU |
Description | CAP CER 4700PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17060 € | 8,53 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,12188 € | 60,94 € |
| 1.000 | 0,11242 € | 112,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10245 € | 256,12 € |
| 5.000 | 0,09644 € | 482,20 € |
| 7.500 | 0,09343 € | 700,73 € |
| 12.500 | 0,09009 € | 1.126,12 € |
| 17.500 | 0,08815 € | 1.542,62 € |
| 25.000 | 0,08627 € | 2.156,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

