
C0805C472J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C472J1GACTUCT-ND - Cut Tape (CT) 399-C0805C472J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22060 € | 22,06 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,16677 € | 166,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14771 € | 590,84 € |
| 8.000 | 0,14062 € | 1.124,96 € |
| 12.000 | 0,13708 € | 1.644,96 € |
| 20.000 | 0,13314 € | 2.662,80 € |
| 28.000 | 0,13084 € | 3.663,52 € |
| 40.000 | 0,12863 € | 5.145,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

