
C0805C472F3GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C472F3GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C472F3GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C472F3GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F3GECAUTO7210 |
Description | CAP CER 0805 4.7NF 25V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F3GECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,51380 € | 25,69 € |
| 100 | 0,47010 € | 47,01 € |
| 500 | 0,39626 € | 198,13 € |
| 1.000 | 0,37342 € | 373,42 € |
| 2.500 | 0,34933 € | 873,32 € |
| 5.000 | 0,33480 € | 1.674,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,31685 € | 4.752,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

