
C0805C471F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C471F1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C471F1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C471F1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471F1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471F1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,57840 € | 28,92 € |
| 100 | 0,53060 € | 53,06 € |
| 500 | 0,44972 € | 224,86 € |
| 1.000 | 0,42469 € | 424,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38714 € | 1.548,56 € |
| 8.000 | 0,37317 € | 2.985,36 € |
| 12.000 | 0,36618 € | 4.394,16 € |
| 20.000 | 0,35842 € | 7.168,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

