47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470JDGACTU

DigiKey Part Number
399-C0805C470JDGACTUTR-ND - Tape & Reel (TR)
399-C0805C470JDGACTUCT-ND - Cut Tape (CT)
399-C0805C470JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470JDGACTU
Description
CAP CER 47PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470JDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25200 €2,52 €
500,18760 €9,38 €
1000,16790 €16,79 €
5000,13488 €67,44 €
1.0000,12467 €124,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11390 €284,75 €
5.0000,10740 €537,00 €
7.5000,10415 €781,12 €
12.5000,10055 €1.256,88 €
17.5000,09844 €1.722,70 €
25.0000,09642 €2.410,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €