C0805C395M8PACTU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 739
Unit Price: 0,46000 €
Datasheet
3.9 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C395M8PACTU

DigiKey Part Number
399-C0805C395M8PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C395M8PACTU
Description
CAP CER 3.9UF 10V X5R 0805
Customer Reference
Detailed Description
3.9 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C395M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes