
C0805C392F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C392F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C392F3GACTUCT-ND - Cut Tape (CT) 399-C0805C392F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392F3GACTU |
Description | CAP CER 3900PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43200 € | 14,32 € |
| 50 | 1,16780 € | 58,39 € |
| 100 | 1,08620 € | 108,62 € |
| 500 | 0,94814 € | 474,07 € |
| 1.000 | 0,90541 € | 905,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86028 € | 2.150,70 € |
| 5.000 | 0,83307 € | 4.165,35 € |
| 7.500 | 0,81943 € | 6.145,73 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,45700 € |

