
C0805C334K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C334K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805C334K5RAC3123CT-ND - Cut Tape (CT) 399-C0805C334K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K5RAC3123 |
Description | .330UF 50.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04222 € | 21,11 € |
| 1.000 | 0,03806 € | 38,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03186 € | 127,44 € |
| 8.000 | 0,02955 € | 236,40 € |
| 12.000 | 0,02840 € | 340,80 € |
| 20.000 | 0,02712 € | 542,40 € |
| 28.000 | 0,02638 € | 738,64 € |
| 40.000 | 0,02566 € | 1.026,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

