
C0805C332KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C332KBRACTUCT-ND - Cut Tape (CT) 399-C0805C332KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332KBRACTU |
Description | CAP CER 3300PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16190 € | 16,19 € |
| 500 | 0,12970 € | 64,85 € |
| 1.000 | 0,11975 € | 119,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10926 € | 273,15 € |
| 5.000 | 0,10295 € | 514,75 € |
| 7.500 | 0,09978 € | 748,35 € |
| 12.500 | 0,09627 € | 1.203,38 € |
| 17.500 | 0,09422 € | 1.648,85 € |
| 25.000 | 0,09225 € | 2.306,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

