
C0805C332K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C332K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C332K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C332K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332K1RACAUTO |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,10840 € | 10,84 € |
| 500 | 0,08508 € | 42,54 € |
| 1.000 | 0,07788 € | 77,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06711 € | 268,44 € |
| 8.000 | 0,06310 € | 504,80 € |
| 12.000 | 0,06110 € | 733,20 € |
| 20.000 | 0,05887 € | 1.177,40 € |
| 28.000 | 0,05757 € | 1.611,96 € |
| 40.000 | 0,05632 € | 2.252,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

