
C0805C332JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11896-2-ND - Tape & Reel (TR) 399-11896-1-ND - Cut Tape (CT) 399-11896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332JAGACAUTO |
Description | CAP CER 3300PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,15020 € | 75,10 € |
| 1.000 | 0,13910 € | 139,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12243 € | 489,72 € |
| 8.000 | 0,11624 € | 929,92 € |
| 12.000 | 0,11314 € | 1.357,68 € |
| 20.000 | 0,10970 € | 2.194,00 € |
| 28.000 | 0,10769 € | 3.015,32 € |
| 40.000 | 0,10576 € | 4.230,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

