
C0805C332J5HACTU | |
|---|---|
DigiKey Part Number | 399-9990-2-ND - Tape & Reel (TR) 399-9990-1-ND - Cut Tape (CT) 399-9990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J5HACTU |
Description | CAP CER 3300PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,25150 € | 25,15 € |
| 500 | 0,20588 € | 102,94 € |
| 1.000 | 0,19179 € | 191,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17067 € | 682,68 € |
| 8.000 | 0,16282 € | 1.302,56 € |
| 12.000 | 0,15889 € | 1.906,68 € |
| 20.000 | 0,15453 € | 3.090,60 € |
| 28.000 | 0,15198 € | 4.255,44 € |
| 40.000 | 0,14953 € | 5.981,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

