
C0805C300K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C300K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C300K5GACTUCT-ND - Cut Tape (CT) 399-C0805C300K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C300K5GACTU |
Description | CAP CER 30PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C300K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06266 € | 31,33 € |
| 1.000 | 0,05701 € | 57,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04851 € | 194,04 € |
| 8.000 | 0,04536 € | 362,88 € |
| 12.000 | 0,04378 € | 525,36 € |
| 20.000 | 0,04203 € | 840,60 € |
| 28.000 | 0,04100 € | 1.148,00 € |
| 40.000 | 0,04002 € | 1.600,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

