


C0805C274K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C274K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C274K3RACTUCT-ND - Cut Tape (CT) 399-C0805C274K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274K3RACTU |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,18260 € | 91,30 € |
| 1.000 | 0,16989 € | 169,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15836 € | 633,44 € |
| 8.000 | 0,15091 € | 1.207,28 € |
| 12.000 | 0,14718 € | 1.766,16 € |
| 20.000 | 0,14305 € | 2.861,00 € |
| 28.000 | 0,14064 € | 3.937,92 € |
| 40.000 | 0,13831 € | 5.532,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

