
C0805C273K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C273K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C273K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C273K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273K5RACAUTO |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03250 € | 16,25 € |
| 1.000 | 0,02913 € | 29,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02410 € | 96,40 € |
| 8.000 | 0,02223 € | 177,84 € |
| 12.000 | 0,02130 € | 255,60 € |
| 20.000 | 0,02027 € | 405,40 € |
| 28.000 | 0,01966 € | 550,48 € |
| 40.000 | 0,01908 € | 763,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

