
C0805C273J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273J8GACTUTR-ND - Tape & Reel (TR) 399-C0805C273J8GACTUCT-ND - Cut Tape (CT) 399-C0805C273J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273J8GACTU |
Description | CAP CER 0.027UF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,29320 € | 29,32 € |
| 500 | 0,24186 € | 120,93 € |
| 1.000 | 0,22598 € | 225,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20923 € | 523,08 € |
| 5.000 | 0,19913 € | 995,65 € |
| 7.500 | 0,19407 € | 1.455,52 € |
| 12.500 | 0,18846 € | 2.355,75 € |
| 17.500 | 0,18519 € | 3.240,82 € |
| 25.000 | 0,18203 € | 4.550,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

