


C0805C273G5JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273G5JACTUTR-ND - Tape & Reel (TR) 399-C0805C273G5JACTUCT-ND - Cut Tape (CT) 399-C0805C273G5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273G5JACTU |
Description | CAP CER 0.027UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273G5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,19112 € | 95,56 € |
| 1.000 | 0,17780 € | 177,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15782 € | 631,28 € |
| 8.000 | 0,15040 € | 1.203,20 € |
| 12.000 | 0,14668 € | 1.760,16 € |
| 20.000 | 0,14256 € | 2.851,20 € |
| 28.000 | 0,14015 € | 3.924,20 € |
| 40.000 | 0,13783 € | 5.513,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

