


C0805C272J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C272J1RACTUCT-ND - Cut Tape (CT) 399-C0805C272J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J1RACTU |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10808 € | 54,04 € |
| 1.000 | 0,09942 € | 99,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08645 € | 345,80 € |
| 8.000 | 0,08163 € | 653,04 € |
| 12.000 | 0,07922 € | 950,64 € |
| 20.000 | 0,07655 € | 1.531,00 € |
| 28.000 | 0,07498 € | 2.099,44 € |
| 40.000 | 0,07348 € | 2.939,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

