
C0805C270GDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C270GDGACTUTR-ND - Tape & Reel (TR) 399-C0805C270GDGACTUCT-ND - Cut Tape (CT) 399-C0805C270GDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270GDGACTU |
Description | CAP CER 27PF 1KV NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270GDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,15336 € | 76,68 € |
| 1.000 | 0,14207 € | 142,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13016 € | 325,40 € |
| 5.000 | 0,12298 € | 614,90 € |
| 7.500 | 0,11939 € | 895,42 € |
| 12.500 | 0,11540 € | 1.442,50 € |
| 17.500 | 0,11307 € | 1.978,73 € |
| 25.000 | 0,11083 € | 2.770,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

