
C0805C226K7PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C226K7PACTUTR-ND - Tape & Reel (TR) 399-C0805C226K7PACTUCT-ND - Cut Tape (CT) 399-C0805C226K7PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C226K7PACTU |
Description | CAP CER 22UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C226K7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22500 € | 22,50 € |
| 500 | 0,18362 € | 91,81 € |
| 1.000 | 0,17085 € | 170,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15738 € | 393,45 € |
| 5.000 | 0,14724 € | 736,20 € |
| 7.500 | 0,14519 € | 1.088,93 € |
| 12.500 | 0,14068 € | 1.758,50 € |
| 17.500 | 0,13804 € | 2.415,70 € |
| 25.000 | 0,13551 € | 3.387,75 € |
| 30.000 | 0,13431 € | 4.029,30 € |
| 60.000 | 0,13026 € | 7.815,60 € |
| 62.500 | 0,13004 € | 8.127,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

