


C0805C225M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C225M4RECTUTR-ND - Tape & Reel (TR) 399-C0805C225M4RECTUCT-ND - Cut Tape (CT) 399-C0805C225M4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M4RECTU |
Description | CAP CER 0805 2.2UF 16V X7R 20% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05195 € | 51,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04639 € | 115,98 € |
| 5.000 | 0,04304 € | 215,20 € |
| 7.500 | 0,04136 € | 310,20 € |
| 12.500 | 0,03950 € | 493,75 € |
| 17.500 | 0,03841 € | 672,17 € |
| 25.000 | 0,03737 € | 934,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

