
C0805C225M4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C225M4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C225M4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C225M4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,15920 € | 15,92 € |
| 500 | 0,12746 € | 63,73 € |
| 1.000 | 0,11764 € | 117,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10728 € | 268,20 € |
| 5.000 | 0,10105 € | 505,25 € |
| 7.500 | 0,09793 € | 734,48 € |
| 12.500 | 0,09446 € | 1.180,75 € |
| 17.500 | 0,09244 € | 1.617,70 € |
| 25.000 | 0,09050 € | 2.262,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

