


C0805C225K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C225K4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C225K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RECAUTO |
Description | CAP CER 0805 2.2UF 16V X7R 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08550 € | 8,55 € |
| 500 | 0,06624 € | 33,12 € |
| 1.000 | 0,06033 € | 60,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05409 € | 135,22 € |
| 5.000 | 0,05033 € | 251,65 € |
| 7.500 | 0,04844 € | 363,30 € |
| 12.500 | 0,04636 € | 579,50 € |
| 17.500 | 0,04514 € | 789,95 € |
| 25.000 | 0,04397 € | 1.099,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

