


C0805C225K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RAC7210TR-ND - Tape & Reel (TR) 399-C0805C225K4RAC7210CT-ND - Cut Tape (CT) 399-C0805C225K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RAC7210 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11936 € | 59,68 € |
| 1.000 | 0,11003 € | 110,03 € |
| 2.500 | 0,10018 € | 250,45 € |
| 5.000 | 0,09425 € | 471,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08937 € | 893,70 € |
| 20.000 | 0,08535 € | 1.707,00 € |
| 30.000 | 0,08333 € | 2.499,90 € |
| 50.000 | 0,08110 € | 4.055,00 € |
| 70.000 | 0,07980 € | 5.586,00 € |
| 100.000 | 0,07854 € | 7.854,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

